+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CPC1988J

Relay: solid state; SPST-NO; Icntrl max: 100mA; 900mA; max.1kVAC


Manufacturer: IXYS

Manufacturer part number:
CPC1988J
TME Symbol:
CPC1988J

Specification

Manufacturer
IXYS
Type of relay
solid state
Contacts configuration
SPST-NO
Control current max.
100mA
Max. operating current
0.9A
Switched voltage
max. 1kV AC
Manufacturer series
OptoMOS
Relay variant
1-phase
On-state resistance
2.5Ω
Mounting
THT
Case
ISOPLUS264™
Body dimensions
19.91x26.16x5.03mm
Insulation voltage
2.5kV
Turn-on time
20ms
Turn-off time
5ms
Kind of output
MOSFET
Operating temperature
-40...85°C
Gross weight7.26 g
See other products in this category: One Phase Solid State Relays IXYS,
See other products from this series.:
*
CPC1988J
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 41.51 GBPGross price for quantities from 1 pcs - 49.82 GBP
Net price for quantities from 10 pcs - 34.95 GBPGross price for quantities from 10 pcs - 41.94 GBP
Net price for quantities from 25 pcs - 29.63 GBPGross price for quantities from 25 pcs - 35.56 GBP
Net price for quantities from 75 pcs - 24.67 GBPGross price for quantities from 75 pcs - 29.60 GBP
Net price for quantities from 100 pcs - 23.96 GBPGross price for quantities from 100 pcs - 28.75 GBP
Packaging method by the manufacturer:Tube = 25 pcs