+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CPC1998J

Relay: solid state; Icntrl max: 150mA; 5000mA; max.240VAC; 1-phase


Manufacturer: IXYS

Manufacturer part number:
CPC1998J
TME Symbol:
CPC1998J

Specification

Manufacturer
IXYS
Type of relay
solid state
Control current max.
150mA
Max. operating current
5A
Switched voltage
max. 240V AC
Relay variant
1-phase
Mounting
THT
Case
i4-pac
Body dimensions
20.88x19.91x5.03mm
Switching method
zero voltage switching
Insulation voltage
2.5kV
Operating temperature
-40...85°C
Gross weight5.705 g
Certificates
See other products in this category: One Phase Solid State Relays IXYS,
*
CPC1998J
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 19.50 USDGross price for quantities from 1 pcs - 23.40 USD
Net price for quantities from 10 pcs - 18.22 USDGross price for quantities from 10 pcs - 21.86 USD
Net price for quantities from 25 pcs - 17.22 USDGross price for quantities from 25 pcs - 20.66 USD
Net price for quantities from 50 pcs - 16.47 USDGross price for quantities from 50 pcs - 19.77 USD
Net price for quantities from 100 pcs - 15.82 USDGross price for quantities from 100 pcs - 18.98 USD
Net price for quantities from 500 pcs - 14.84 USDGross price for quantities from 500 pcs - 17.80 USD
Packaging method by the manufacturer:
Tube = 25 pcsCardboard = 250 pcs