+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CPC2014N

Relay: solid state; SPST-NO x2; Icntrl max: 50mA; 400mA; max.60VAC


Manufacturer: IXYS

Manufacturer part number:
CPC2014N
TME Symbol:
CPC2014N

Specification

Manufacturer
IXYS
Type of relay
solid state
Contacts configuration
SPST-NO x2
Control current max.
50mA
Max. operating current
0.4A
Switched voltage
max. 60V AC, max. 60V DC
Manufacturer series
OptoMOS
Relay variant
1-phase, current source
On-state resistance
2Ω
Mounting
SMT
Case
SO8
Body dimensions
9.35x3.81x2.18mm
Insulation voltage
1.5kV
Turn-on time
2ms
Turn-off time
1ms
Kind of output
MOSFET
Operating temperature
-40...85°C
Gross weight0.182 g
See other products in this category: One Phase Solid State Relays IXYS,
See other products from this series.:
*
CPC2014N
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.30 USDGross price for quantities from 1 pcs - 6.36 USD
Net price for quantities from 200 pcs - 4.84 USDGross price for quantities from 200 pcs - 5.81 USD
Net price for quantities from 250 pcs - 4.81 USDGross price for quantities from 250 pcs - 5.77 USD