+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CPC2017N

Relay: solid state; SPST-NO x2; Icntrl max: 50000mA; 120mA; 16Ω


Manufacturer: IXYS

Manufacturer part number:
CPC2017N
TME Symbol:
CPC2017N

Specification

Manufacturer
IXYS
Type of relay
solid state
Contacts configuration
SPST-NO x2
Control current max.
50000mA
Max. operating current
120mA
Switched voltage
max. 60V AC, max. 60V DC
Manufacturer series
OptoMOS
Relay variant
1-phase, current source
On-state resistance
16Ω
Mounting
SMT
Case
SO8
Body dimensions
9.35x3.81x2.18mm
Insulation voltage
1.5kV
Turn-on time
3ms
Turn-off time
3ms
Kind of output
MOSFET
Operating temperature
-40...85°C
Gross weight0.172 g
See other products in this category: One Phase Solid State Relays IXYS,
See other products from this series.:
*
CPC2017N
0 in TME stock
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Net price for quantities from 500 pcs - 2.25 EURGross price for quantities from 500 pcs - 2.69 EUR
Net price for quantities from 5000 pcs - 2.20 EURGross price for quantities from 5000 pcs - 2.63 EUR
Packaging method by the manufacturer:Tube = 50 pcs