+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CPC2030N

Relay: solid state; SPST-NO x2; Icntrl max: 50mA; 120mA; OptoMOS


Manufacturer: IXYS

Manufacturer part number:
CPC2030N
TME Symbol:
CPC2030N

Specification

Manufacturer
IXYS
Type of relay
solid state
Contacts configuration
SPST-NO x2
Control current max.
50mA
Max. operating current
120mA
Switched voltage
max. 350V AC, max. 350V DC
Manufacturer series
OptoMOS
Relay variant
1-phase, current source
On-state resistance
30Ω
Mounting
SMT
Case
SO8
Body dimensions
9.35x3.81x2.18mm
Insulation voltage
1.5kV
Turn-on time
2ms
Turn-off time
1ms
Kind of output
MOSFET
Operating temperature
-40...85°C
Gross weight0.173 g
See other products in this category: One Phase Solid State Relays IXYS,
See other products from this series.:
*
CPC2030N
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.99 USDGross price for quantities from 1 pcs - 4.79 USD
Net price for quantities from 10 pcs - 3.57 USDGross price for quantities from 10 pcs - 4.29 USD
Net price for quantities from 50 pcs - 3.34 USDGross price for quantities from 50 pcs - 4.00 USD
Net price for quantities from 250 pcs - 3.09 USDGross price for quantities from 250 pcs - 3.71 USD
Net price for quantities from 1000 pcs - 2.89 USDGross price for quantities from 1000 pcs - 3.47 USD
Packaging method by the manufacturer:Tube = 50 pcs