+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CPC2125N

Relay: solid state; SPST-NC x2; Icntrl max: 50mA; 100mA; OptoMOS


Manufacturer: IXYS

Manufacturer part number:
CPC2125N
TME Symbol:
CPC2125N

Specification

Manufacturer
IXYS
Type of relay
solid state
Contacts configuration
SPST-NC x2
Control current max.
50mA
Max. operating current
0.1A
Switched voltage
max. 400V AC, max. 400V DC
Manufacturer series
OptoMOS
Relay variant
1-phase, current source
On-state resistance
35Ω
Mounting
SMT
Case
SO8
Body dimensions
9.35x3.81x2.18mm
Insulation voltage
1.5kV
Turn-on time
2ms
Turn-off time
2ms
Kind of output
MOSFET
Operating temperature
-40...85°C
Gross weight0.174 g
See other products in this category: One Phase Solid State Relays IXYS,
See other products from this series.:
*
CPC2125N
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.59 USDGross price for quantities from 1 pcs - 5.50 USD
Net price for quantities from 50 pcs - 3.83 USDGross price for quantities from 50 pcs - 4.60 USD
Net price for quantities from 100 pcs - 3.70 USDGross price for quantities from 100 pcs - 4.44 USD
Net price for quantities from 250 pcs - 3.53 USDGross price for quantities from 250 pcs - 4.24 USD
Net price for quantities from 1000 pcs - 3.30 USDGross price for quantities from 1000 pcs - 3.95 USD
Net price for quantities from 5000 pcs - 3.27 USDGross price for quantities from 5000 pcs - 3.93 USD
Packaging method by the manufacturer:Tube = 50 pcs