+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CPC2330NTR

Relay: solid state; SPST-NO + SPST-NC; Icntrl max: 50mA; 120mA


Manufacturer: IXYS

Manufacturer part number:
CPC2330NTR
TME Symbol:
CPC2330NTR

Specification

Manufacturer
IXYS
Type of relay
solid state
Contacts configuration
SPST-NO + SPST-NC
Control current max.
50mA
Max. operating current
120mA
Switched voltage
max. 350V AC, max. 350V DC
Manufacturer series
OptoMOS
Relay variant
1-phase, current source
On-state resistance
30Ω
Mounting
SMT
Case
SO8
Body dimensions
9.35x3.81x2.18mm
Insulation voltage
1.5kV
Turn-on time
3ms
Turn-off time
3ms
Operating temperature
-40...85°C
Gross weight15 g
See other products in this category: One Phase Solid State Relays IXYS,
See other products from this series.:
*
CPC2330NTR
0 in TME stock
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Net price for quantities from 2000 pcs - 2.47 EURGross price for quantities from 2000 pcs - 2.96 EUR