+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CR-175

LED holder; 5mm; two-piece; black; UL94V-2; L: 6.3mm; polyamide


Manufacturer: BIVAR

Manufacturer part number:
CR-175
TME Symbol:
CR-175

Specification

Manufacturer
BIVAR
Type of LED accessories
LED holder
LED diameter
5mm
Holder variant
two-piece
Colour
black
Flammability rating
UL94V-2
Length
6.3mm
Body material
polyamide
Flange height
0.6mm
Size
T-1 3/4
Kit contents
  • holder
  • ring
Gross weight0.094 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Holders BIVAR,
*
CR-175
141 in TME stock
Net price for quantities from 1 set - 0.59 USDGross price for quantities from 1 set - 0.70 USD
Net price for quantities from 10 set - 0.35 USDGross price for quantities from 10 set - 0.42 USD
Net price for quantities from 100 set - 0.31 USDGross price for quantities from 100 set - 0.37 USD
Net price for quantities from 1000 set - 0.27 USDGross price for quantities from 1000 set - 0.33 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 200 set