+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | INVEO | |
Automation module | programmable time switch | |
Counting range | 24h/7days/365days | |
Kind of output | NO, relay | |
Mounting | for DIN rail mounting | |
Communictions protocol | HTTP Get, KNX-IP, TCP, UDP, UDP Multicast | |
Operating temperature | -10...60°C | |
Output 1 electrical parameters | 250V AC / 8A | |
Kind of display used | LCD | |
Electrical connection | screw terminals | |
Connection | RJ45, USB micro | |
Number of outputs | 8 |