+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CSS-1210TB

Switch: slide; Pos: 2; SPDT; 0.1A/12VDC; ON-ON; SMT; 8.85x2x3mm; CSS

Manufacturer: Nidec Copal Electronics

Manufacturer part number:
CSS-1210TB
TME Symbol:
CSS-1210TB

Specification

Manufacturer
Nidec Copal Electronics
Type of switch
slide
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
DC contacts rating @R
0.1A / 12V DC
Switching method
ON-ON
Mounting
SMT
Leads
for PCB, Gull Wing
Body dimensions
8.85x2x3mm
Min. insulation resistance
0.1GΩ
Max. contact resistance:
70mΩ
Manufacturer series
CSS
Kind of package
reel
Switches features
side actuator
Operating temperature
-20...70°C
Gross weight3 g
Certificates
See other products in this category: Slide Switches Nidec Copal Electronics,
See other products from this series.:
*
CSS-1210TB
0 in TME stock
Net price for quantities from 1900 pcs - 0.29 GBPGross price for quantities from 1900 pcs - 0.34 GBP
Net price for quantities from 3800 pcs - 0.28 GBPGross price for quantities from 3800 pcs - 0.33 GBP
Net price for quantities from 9500 pcs - 0.26 GBPGross price for quantities from 9500 pcs - 0.31 GBP
Net price for quantities from 19000 pcs - 0.25 GBPGross price for quantities from 19000 pcs - 0.30 GBP
No. of pieces (Multiplicity: 1 900)