+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CSS-1312MC

Switch: slide; Pos: 1; SP3T; 0.1A/12VDC; (ON)-ON-(ON); THT; CSS


Manufacturer: Nidec Copal Electronics

Manufacturer part number:
CSS-1312MC
TME Symbol:
CSS-1312MC

Specification

Manufacturer
Nidec Copal Electronics
Type of switch
slide
Number of positions
1
Stable positions number
1
Contacts configuration
SP3T
DC contacts rating @R
0.1A / 12V DC
Switching method
(ON)-ON-(ON)
Mounting
THT
Leads
for PCB
Body dimensions
12.5x2x3mm
Min. insulation resistance
0.1GΩ
Max. contact resistance:
70mΩ
Manufacturer series
CSS
Switches features
side actuator
Operating temperature
-20...70°C
Gross weight3 g
Certificates
See other products in this category: Slide Switches Nidec Copal Electronics,
See other products from this series.:
*
CSS-1312MC
0 in TME stock
No. of pieces (Multiplicity: 38)
Minimum order quantity: 38.
Multiplicity: 38.
Net price for quantities from 38 pcs - 0.53 USDGross price for quantities from 38 pcs - 0.63 USD