+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2CSG225985R1101

Transformer: current; Iin: 800A; Iout: 5A; 0.5@max10VA; Øint: 30mm


Manufacturer: ABB

Manufacturer part number:
2CSG225985R1101
TME Symbol:
CT-MAX-800

Specification

Manufacturer
ABB
Type of Transformer
current
Manufacturer series
CT-MAX
Input current
800A
Output current
5A
Mounting
for DIN rail mounting, on cable
Accuracy class
0.5 @max 10VA
Internal diameter
30mm
Operating frequency
50...60Hz
Operating temperature
-5...50°C
Conductor rail size
30mmx15mm, 40mmx10mm
Gross weight300 g
EAN code8012542259855

WATCH VIDEO

See other products in this category: Current Transformers ABB,
See other products from this series.:
*
2CSG225985R1101
0 in TME stock
Net price for quantities from 1 pcs - 62.64 USDGross price for quantities from 1 pcs - 75.17 USD
Net price for quantities from 3 pcs - 58.32 USDGross price for quantities from 3 pcs - 69.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.