+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8458

Knob wing; Int.thread: M8; 14mm; H: 17mm; polyamide; W: 40mm; brass


Manufacturer: ELESA+GANTER

Manufacturer part number:
8458
TME Symbol:
CT.476/40FP-M8

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob wing
Internal thread
M8
Thread length
14mm
Height
17mm
Body material
polyamide
Width
40mm
Version
assembly pass through hole
Boss material
brass
Resistance to
most of oils
Gross weight11 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
*
8458
25 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.45 GBPGross price for quantities from 1 pcs - 1.74 GBP
Net price for quantities from 5 pcs - 1.29 GBPGross price for quantities from 5 pcs - 1.55 GBP
Net price for quantities from 25 pcs - 1.09 GBPGross price for quantities from 25 pcs - 1.31 GBP
Packaging method by the manufacturer:Bag = 25 pcs