+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8508

Knob wing; Int.thread: M8; 16mm; H: 19mm; polyamide; W: 48mm


Manufacturer: ELESA+GANTER

Manufacturer part number:
8508
TME Symbol:
CT.476/48FP-M8

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob wing
Internal thread
M8
Thread length
16mm
Height
19mm
Body material
polyamide
Width
48mm
Version
assembly pass through hole
Boss material
brass
Resistance to
most of oils
Gross weight13.547 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
*
8508
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.65 USDGross price for quantities from 1 pcs - 5.58 USD
Net price for quantities from 5 pcs - 4.12 USDGross price for quantities from 5 pcs - 4.94 USD
Net price for quantities from 25 pcs - 3.50 USDGross price for quantities from 25 pcs - 4.20 USD