+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

8558

Knob wing; Int.thread: M10; 20mm; H: 23mm; polyamide; W: 56mm; brass


Manufacturer: ELESA+GANTER

Manufacturer part number:
8558
TME Symbol:
CT.476/56FP-M10

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob wing
Internal thread
M10
Thread length
20mm
Height
23mm
Body material
polyamide
Width
56mm
Version
assembly pass through hole
Boss material
brass
Resistance to
most of oils
Gross weight25.92 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
*
8558
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.38 EURGross price for quantities from 1 pcs - 5.25 EUR
Net price for quantities from 5 pcs - 3.90 EURGross price for quantities from 5 pcs - 4.67 EUR
Net price for quantities from 25 pcs - 3.29 EURGross price for quantities from 25 pcs - 3.95 EUR