+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2CSG101110R1101

Transformer: current; Iin: 150A; Iout: 5A; for bus bar; 3@max2VA


Manufacturer: ABB

Manufacturer part number:
2CSG101110R1101
TME Symbol:
CT30/150

Specification

Manufacturer
ABB
Type of Transformer
current
Manufacturer series
CT30
Input current
150A
Output current
5A
Mounting
for bus bar
Accuracy class
3 @max 2VA
Operating frequency
50...60Hz
IP rating
IP20
Dimensions (a x b x c)
93x106x34mm
Operating temperature
-25...50°C
Conductor rail size
2x 30mmx10mm
Gross weight350 g
EAN code8012542887904

WATCH VIDEO

See other products in this category: Current Transformers ABB,
See other products from this series.:
*
2CSG101110R1101
0 in TME stock
Net price for quantities from 1 pcs - 407.14 EURGross price for quantities from 1 pcs - 488.57 EUR
Net price for quantities from 3 pcs - 376.26 EURGross price for quantities from 3 pcs - 451.51 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.