+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CT3803-30

Test leads; Inom: 10A; Len: 0.3m; insulated; black,red; -20÷80°C


Manufacturer: CAL TEST

Manufacturer part number:
CT3803-30
TME Symbol:
CT3803-30

Specification

Manufacturer
CAL TEST
Type of test accessories
test leads
Current rating
10A
Cable length
0.3m
Connector variant
insulated
Colour
black, red
Wire insulation material
silicone
Conform to the norm
CAT II 300V
Operating temperature
-20...80°C
Contact material
beryllium copper
Contact plating
nickel plated
Core diameter
18AWG
Test lead configuration
  • banana plug 4mm
  • crocodile clip
Gross weight39.7 g

WATCH VIDEO

See other products in this category: Test Leads - Sets CAL TEST,
*
CT3803-30
7 in TME stock
Net price for quantities from 1 set - 12.22 EURGross price for quantities from 1 set - 14.66 EUR
Net price for quantities from 3 set - 11.52 EURGross price for quantities from 3 set - 13.83 EUR
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.