+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2CSG121160R1101

Transformer: current; Iin: 500A; Iout: 5A; 50÷60Hz; IP30; -5÷50°C


Manufacturer: ABB

Manufacturer part number:
2CSG121160R1101
TME Symbol:
CT3/500

Specification

Manufacturer
ABB
Type of Transformer
current
Manufacturer series
CT3
Input current
500A
Output current
5A
Mounting
for bus bar, on cable, screw
Operating frequency
50...60Hz
IP rating
IP30
Dimensions (a x b x c)
70x80x105mm
Operating temperature
-5...50°C
Conductor rail size
30mmx10mm
Gross weight350 g
EAN code8012542603405

WATCH VIDEO

See other products in this category: Current Transformers ABB,
See other products from this series.:
*
2CSG121160R1101
0 in TME stock
Net price for quantities from 1 pcs - 39.55 GBPGross price for quantities from 1 pcs - 47.45 GBP
Net price for quantities from 3 pcs - 36.82 GBPGross price for quantities from 3 pcs - 44.18 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.