+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2CSG421230R1101

Transformer: current; Iin: 2kA; Iout: 5A; 0.5@max30VA; 50÷60Hz; IP30

Manufacturer: ABB

Manufacturer part number:
2CSG421230R1101
TME Symbol:
CT6/2000

Specification

Manufacturer
ABB
Type of Transformer
current
Manufacturer series
CT6
Input current
2kA
Output current
5A
Mounting
for bus bar, on cable, screw
Accuracy class
0.5 @max 30VA
Operating frequency
50...60Hz
IP rating
IP30
Dimensions (a x b x c)
61x26.5x105mm
Operating temperature
-5...50°C
Conductor rail size
60mmx20mm
Gross weight500 g
EAN code8012542606406

WATCH VIDEO

See other products in this category: Current Transformers ABB,
See other products from this series.:
*
2CSG421230R1101
0 in TME stock
Net price for quantities from 1 pcs - 170.29 USDGross price for quantities from 1 pcs - 204.34 USD
Net price for quantities from 3 pcs - 158.54 USDGross price for quantities from 3 pcs - 190.25 USD
No. of pieces (Multiplicity: 1)