+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CUS-14TB

Switch: slide; Pos: 4; SP4T; 0.3A/4VDC; ON-ON-ON-ON; SMT; CUS; reel


Manufacturer: Nidec Copal Electronics

Manufacturer part number:
CUS-14TB
TME Symbol:
CUS-14TB

Specification

Manufacturer
Nidec Copal Electronics
Type of switch
slide
Number of positions
4
Stable positions number
4
Contacts configuration
SP4T
DC contacts rating @R
0.3A / 4V DC
Switching method
ON-ON-ON-ON
Mounting
SMT
Leads
curved
Body dimensions
11.3x1.4x2.6mm
Min. insulation resistance
0.1GΩ
Max. contact resistance:
70mΩ
Manufacturer series
CUS
Kind of package
reel
Operating temperature
-20...70°C
Gross weight0.226 g
Certificates
See other products in this category: Slide Switches Nidec Copal Electronics,
See other products from this series.:
*
CUS-14TB
11 in TME stock
Net price for quantities from 1 pcs - 0.57 USDGross price for quantities from 1 pcs - 0.68 USD
Net price for quantities from 50 pcs - 0.46 USDGross price for quantities from 50 pcs - 0.55 USD
Net price for quantities from 100 pcs - 0.45 USDGross price for quantities from 100 pcs - 0.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 2 500 pcs