+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CUS-22TB

Switch: slide; Pos: 2; DPDT; 0.3A/4VDC; ON-ON; SMT; Leads: curved


Manufacturer: Nidec Copal Electronics

Manufacturer part number:
CUS-22TB
TME Symbol:
CUS-22TB

Specification

Manufacturer
Nidec Copal Electronics
Type of switch
slide
Number of positions
2
Stable positions number
2
Contacts configuration
DPDT
DC contacts rating @R
0.3A / 4V DC
Switching method
ON-ON
Mounting
SMT
Leads
curved
Body dimensions
6.7x1.4x2.6mm
Min. insulation resistance
0.1GΩ
Max. contact resistance:
70mΩ
Manufacturer series
CUS
Kind of package
reel
Operating temperature
-20...70°C
Gross weight0.213 g
Certificates
See other products in this category: Slide Switches Nidec Copal Electronics,
See other products from this series.:
*
CUS-22TB
1 in TME stock
Net price for quantities from 1 pcs - 0.72 EURGross price for quantities from 1 pcs - 0.86 EUR
Net price for quantities from 5 pcs - 0.57 EURGross price for quantities from 5 pcs - 0.68 EUR
Net price for quantities from 25 pcs - 0.54 EURGross price for quantities from 25 pcs - 0.64 EUR
Net price for quantities from 100 pcs - 0.51 EURGross price for quantities from 100 pcs - 0.61 EUR
Net price for quantities from 1400 pcs - 0.48 EURGross price for quantities from 1400 pcs - 0.57 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 1 400 pcs