+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CV-150-35

Guard; Cutout: 131x125mm; D: 22mm; IP54; Mounting: snap fastener


Manufacturer: COBI ELECTRONIC

Manufacturer part number:
CV-150-35
TME Symbol:
CV-150-35

Specification

Manufacturer
COBI ELECTRONIC
Type of fan accessory
guard
Mounting hole dimensions
131x125mm
Depth
22mm
IP rating
IP54
Mounting
snap fastener
Body dimensions
150x27.5x150mm
Colour
RAL 7035
Flammability rating
UL94V-0
Related items
CV-150-35-230
Gross weight197.9 g
Certificates
See other products in this category: Guards COBI ELECTRONIC,
*
CV-150-35
45 in TME stock
Net price for quantities from 1 pcs - 10.05 GBPGross price for quantities from 1 pcs - 12.06 GBP
Net price for quantities from 3 pcs - 9.54 GBPGross price for quantities from 3 pcs - 11.45 GBP
Net price for quantities from 10 pcs - 9.00 GBPGross price for quantities from 10 pcs - 10.81 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.