+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CV-250-35

Guard; Cutout: 234x224mm; D: 24mm; IP54; Mounting: snap fastener


Manufacturer: COBI ELECTRONIC

Manufacturer part number:
CV-250-35
TME Symbol:
CV-250-35

Specification

Manufacturer
COBI ELECTRONIC
Type of fan accessory
guard
Mounting hole dimensions
234x224mm
Depth
24mm
IP rating
IP54
Mounting
snap fastener
Body dimensions
250x29.5x250mm
Colour
RAL 7035
Flammability rating
UL94V-0
Related items
CV-250-35-230
Gross weight477.1 g
Certificates
See other products in this category: Guards COBI ELECTRONIC,
*
CV-250-35
1 in TME stock
Net price for quantities from 1 pcs - 31.09 USDGross price for quantities from 1 pcs - 37.31 USD
Net price for quantities from 3 pcs - 29.75 USDGross price for quantities from 3 pcs - 35.70 USD
Net price for quantities from 10 pcs - 28.14 USDGross price for quantities from 10 pcs - 33.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.