+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CXE380D5

Relay: solid state; Ucntrl: 15÷32VDC; 5A; 48÷530VAC; CX; THT; SIP


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
CXE380D5
TME Symbol:
CXE380D5

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
15...32V DC
Max. operating current
5A
Switched voltage
48...530V AC
Manufacturer series
CX
Mounting
THT
Case
SIP
Body dimensions
43.1x25.4x7.6mm
Relay features
zero voltage switching
Operating temperature
-30...80°C
Dimensions
Gross weight8.69 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
CXE380D5
113 in TME stock
Net price for quantities from 1 pcs - 20.84 USDGross price for quantities from 1 pcs - 25.00 USD
Net price for quantities from 5 pcs - 20.06 USDGross price for quantities from 5 pcs - 24.08 USD
Net price for quantities from 10 pcs - 19.29 USDGross price for quantities from 10 pcs - 23.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.