+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D2410PG

Relay: solid state; Ucntrl: 3÷32VDC; 10A; 24÷280VAC; 1-phase; IP00

Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
D2410PG
TME Symbol:
D2410PG

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
3...32V DC
Max. operating current
10A
Switched voltage
24...280V AC
Relay variant
1-phase
Body dimensions
57.3x44.5x22.6mm
Switching method
zero voltage switching
IP rating
IP00
Indication
LED
Leads
screw
Protection
anti-overvoltage OVP
Operating temperature
-40...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight71.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
*
D2410PG
19 in TME stock
Net price for quantities from 1 pcs - 62.95 USDGross price for quantities from 1 pcs - 75.53 USD
Net price for quantities from 3 pcs - 54.34 USDGross price for quantities from 3 pcs - 65.20 USD
Net price for quantities from 5 pcs - 51.68 USDGross price for quantities from 5 pcs - 62.01 USD
Net price for quantities from 10 pcs - 48.40 USDGross price for quantities from 10 pcs - 58.07 USD
Net price for quantities from 15 pcs - 46.57 USDGross price for quantities from 15 pcs - 55.88 USD
Net price for quantities from 25 pcs - 44.44 USDGross price for quantities from 25 pcs - 53.33 USD
Net price for quantities from 50 pcs - 42.88 USDGross price for quantities from 50 pcs - 51.46 USD
No. of pieces (Multiplicity: 1)