+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

D2425

Relay: solid state; Ucntrl: 3÷32VDC; 25A; 24÷280VAC; 1-phase; IP00


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
D2425
TME Symbol:
D2425

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
3...32V DC
Max. operating current
25A
Switched voltage
24...280V AC
Relay variant
1-phase
Body dimensions
57.3x44.5x22.6mm
Switching method
zero voltage switching
IP rating
IP00
Leads
screw
Operating temperature
-40...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight78.94 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
*
D2425
13 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 50.44 EURGross price for quantities from 1 pcs - 60.52 EUR
Net price for quantities from 20 pcs - 40.64 EURGross price for quantities from 20 pcs - 48.77 EUR
Net price for quantities from 40 pcs - 38.47 EURGross price for quantities from 40 pcs - 46.17 EUR
Net price for quantities from 100 pcs - 36.35 EURGross price for quantities from 100 pcs - 43.62 EUR
Packaging method by the manufacturer:Cardboard = 20 pcs