+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D2D1102

Switch: door; Pos: 2; SPST-NC; 16A/250VAC; Leads: connectors; D2D


Manufacturer: OMRON Electronic Components

Manufacturer part number:
D2D1102
TME Symbol:
D2D-1102

Specification

Manufacturer
OMRON Electronic Components
Type of switch
door
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NC
AC contacts rating @R
16A / 250V AC
Leads
connectors
Leads dimensions
6.35x0.8mm
Switching method
ON-(OFF)
Manufacturer series
D2D
Body dimensions
30x12.4x31.7mm
Operating Force
2.94N
Switches features
two mounting hole with thread
Button shape
round
IP rating
IP40
Contact material
silver
Lever length
0m
Terminal pitch
10.4mm
Operating temperature
-25...85°C
Gross weight14.3 g
Certificates
EAN code4547648392167
See other products in this category: Door Switches OMRON Electronic Components,
See other products from this series.:
*
D2D1102
54 in TME stock
Net price for quantities from 1 pcs - 7.43 EURGross price for quantities from 1 pcs - 8.91 EUR
Net price for quantities from 10 pcs - 6.98 EURGross price for quantities from 10 pcs - 8.37 EUR
Net price for quantities from 25 pcs - 6.68 EURGross price for quantities from 25 pcs - 8.02 EUR
Net price for quantities from 50 pcs - 6.45 EURGross price for quantities from 50 pcs - 7.74 EUR
Net price for quantities from 100 pcs - 6.23 EURGross price for quantities from 100 pcs - 7.48 EUR
Net price for quantities from 250 pcs - 5.95 EURGross price for quantities from 250 pcs - 7.13 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs