+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D2EW-B03L

Microswitch SNAP ACTION; 0.1A/12VDC; SPST-NO; Rcont max: 500mΩ

Manufacturer: OMRON Electronic Components

Manufacturer part number:
D2EW-B03L
TME Symbol:
D2EW-B03L

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch SNAP ACTION
DC contacts rating @R
0.1A / 12V DC
Contacts configuration
SPST-NO
Max. contact resistance:
500mΩ
Switching method
OFF-(ON)
Number of positions
2
Manufacturer series
D2EW
Stable positions number
1
IP rating
IP67
Leads
long pins, press-fit terminals
Body dimensions
8.3x5.3x7mm
Mechanical durability
300000 cycles
Operating temperature
-40...85°C
Operating Force
1.2N
Electrical life
300000 cycles
Contact plating
gold-plated
Mounting
pin
Switches features
  • multi-direction operation
  • with pin
Gross weight0.457 g
Certificates
EAN code4549734785624
See other products in this category: Microswitches SNAP ACTION OMRON Electronic Components,
See other products from this series.:
*
D2EW-B03L
46 in TME stock
Net price for quantities from 1 pcs - 1.75 USDGross price for quantities from 1 pcs - 2.10 USD
Net price for quantities from 5 pcs - 1.60 USDGross price for quantities from 5 pcs - 1.92 USD
No. of pieces (Multiplicity: 1)