+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D2F223

Microswitch SNAP ACTION; 3A/125VAC; 2A/30VDC; with lever; SPDT


Manufacturer: OMRON Electronic Components

Manufacturer part number:
D2F223
TME Symbol:
D2F223

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
3A / 125V AC
DC contacts rating @R
2A / 30V DC
Switches features
with lever
Contacts configuration
SPDT
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
D2F
Stable positions number
1
IP rating
IP40
Leads
for PCB, straight
Body dimensions
12.8x5.8x6mm
Mechanical durability
1000000 cycles
Operating temperature
-25...85°C
Operating Force
1.5N
Lever length
14mm
Terminal pitch
5.08mm
Test voltage
1.5kV
Dimensions
Gross weight0.718 g
Certificates
See other products in this category: Microswitches SNAP ACTION OMRON Electronic Components,
See other products from this series.:
*
D2F223
19 in TME stock
Net price for quantities from 1 pcs - 1.21 USDGross price for quantities from 1 pcs - 1.46 USD
Net price for quantities from 5 pcs - 1.07 USDGross price for quantities from 5 pcs - 1.29 USD
Net price for quantities from 20 pcs - 0.95 USDGross price for quantities from 20 pcs - 1.13 USD
Net price for quantities from 100 pcs - 0.88 USDGross price for quantities from 100 pcs - 1.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.