+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D2FD-01L0-1H

Microswitch SNAP ACTION; 0.1A/125VAC; 0.1A/30VDC; without lever


Manufacturer: OMRON Electronic Components

Manufacturer part number:
D2FD-01L0-1H
TME Symbol:
D2FD-01L0-1H

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
0.1A / 125V AC
DC contacts rating @R
0.1A / 30V DC
Switches features
without lever
Contacts configuration
SPDT
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
D2FD
Stable positions number
1
IP rating
IP60
Leads
for soldering
Body dimensions
12.8x6x6.5mm
Mechanical durability
300000 cycles
Operating temperature
-20...70°C
Operating Force
2N
Electrical life
100000 cycles
Contact plating
gold-plated
Terminal pitch
5.08mm
Gross weight1 g
Certificates
EAN code4548583443709
See other products in this category: Microswitches SNAP ACTION OMRON Electronic Components,
See other products from this series.:
*
D2FD-01L0-1H
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order