+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D2HW-BL211DL

Microswitch SNAP ACTION; 0.1A/125VAC; 2A/12VDC; with lever; SPDT


Manufacturer: OMRON Electronic Components

Manufacturer part number:
D2HW-BL211DL
TME Symbol:
D2HW-BL211DL

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
0.1A / 125V AC
DC contacts rating @R
2A / 12V DC
Switches features
with lever
Contacts configuration
SPDT
Max. contact resistance:
100mΩ
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
D2HW-B
Stable positions number
1
IP rating
IP67
Leads
angled, for PCB, left
Body dimensions
13.3x5.3x6.5mm
Mechanical durability
1000000 cycles
Operating temperature
-40...85°C
Operating Force
0.75N
Lever length
13mm
Electrical life
100000 cycles
Contact plating
gold-plated
Terminal pitch
5.08mm
Gross weight0.872 g
Certificates
EAN code4536854700118
See other products in this category: Microswitches SNAP ACTION OMRON Electronic Components,
See other products from this series.:
*
D2HW-BL211DL
0 in TME stock
Net price for quantities from 250 pcs - 1.60 EURGross price for quantities from 250 pcs - 1.91 EUR
Net price for quantities from 500 pcs - 1.54 EURGross price for quantities from 500 pcs - 1.84 EUR
Net price for quantities from 750 pcs - 1.51 EURGross price for quantities from 750 pcs - 1.81 EUR
Net price for quantities from 1000 pcs - 1.48 EURGross price for quantities from 1000 pcs - 1.77 EUR
Net price for quantities from 1250 pcs - 1.45 EURGross price for quantities from 1250 pcs - 1.74 EUR
Net price for quantities from 1500 pcs - 1.44 EURGross price for quantities from 1500 pcs - 1.72 EUR
Net price for quantities from 2000 pcs - 1.42 EURGross price for quantities from 2000 pcs - 1.70 EUR
Net price for quantities from 2500 pcs - 1.39 EURGross price for quantities from 2500 pcs - 1.67 EUR
Net price for quantities from 3750 pcs - 1.36 EURGross price for quantities from 3750 pcs - 1.64 EUR
Net price for quantities from 5000 pcs - 1.33 EURGross price for quantities from 5000 pcs - 1.60 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 250.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcs