+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D2HW-BR271D

Microswitch SNAP ACTION; 0.1A/125VAC; 2A/12VDC; SPDT; ON-(ON)


Manufacturer: OMRON Electronic Components

Manufacturer part number:
D2HW-BR271D
TME Symbol:
D2HW-BR271D

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
0.1A / 125V AC
DC contacts rating @R
2A / 12V DC
Switches features
with lever with roller simulation
Contacts configuration
SPDT
Max. contact resistance:
100mΩ
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
D2HW-B
Stable positions number
1
IP rating
IP67
Leads
for PCB, straight
Body dimensions
13.3x5.3x6.5mm
Mechanical durability
1000000 cycles
Operating temperature
-40...85°C
Operating Force
1.8N
Lever length
16mm
Electrical life
100000 cycles
Contact plating
gold-plated
Terminal pitch
5.08mm
Gross weight0.905 g
Certificates
EAN code4548583431812
See other products in this category: Microswitches SNAP ACTION OMRON Electronic Components,
See other products from this series.:
*
D2HW-BR271D
102 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.93 USDGross price for quantities from 1 pcs - 2.32 USD
Net price for quantities from 5 pcs - 1.81 USDGross price for quantities from 5 pcs - 2.18 USD
Net price for quantities from 20 pcs - 1.71 USDGross price for quantities from 20 pcs - 2.05 USD
Net price for quantities from 100 pcs - 1.61 USDGross price for quantities from 100 pcs - 1.93 USD
Net price for quantities from 500 pcs - 1.56 USDGross price for quantities from 500 pcs - 1.87 USD
Packaging method by the manufacturer:Tray = 50 pcs