+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D2QW-C003D

Microswitch SNAP ACTION; 0.1A/30VDC; SPST-NO; Rcont max: 100mΩ


Manufacturer: OMRON Electronic Components

Manufacturer part number:
D2QW-C003D
TME Symbol:
D2QW-C003D

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch SNAP ACTION
DC contacts rating @R
0.1A / 30V DC
Contacts configuration
SPST-NO
Max. contact resistance:
100mΩ
Switching method
OFF-(ON)
Number of positions
2
Manufacturer series
D2QW
Stable positions number
1
IP rating
IP67
Leads
for PCB, straight
Body dimensions
13.3x5.3x9.3mm
Mechanical durability
500000 cycles
Operating temperature
-40...85°C
Operating Force
1.5N
Electrical life
200000 cycles
Contact plating
gold-plated
Terminal pitch
5.08mm
Gross weight0.713 g
Certificates
EAN code4548583132306
See other products in this category: Microswitches SNAP ACTION OMRON Electronic Components,
See other products from this series.:
*
D2QW-C003D
1046 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.26 EURGross price for quantities from 1 pcs - 3.91 EUR
Net price for quantities from 10 pcs - 3.02 EURGross price for quantities from 10 pcs - 3.63 EUR
Net price for quantities from 25 pcs - 2.83 EURGross price for quantities from 25 pcs - 3.40 EUR
Net price for quantities from 50 pcs - 2.67 EURGross price for quantities from 50 pcs - 3.21 EUR
Net price for quantities from 100 pcs - 2.54 EURGross price for quantities from 100 pcs - 3.05 EUR
Net price for quantities from 250 pcs - 2.44 EURGross price for quantities from 250 pcs - 2.92 EUR
Net price for quantities from 500 pcs - 2.31 EURGross price for quantities from 500 pcs - 2.78 EUR
Net price for quantities from 750 pcs - 2.23 EURGross price for quantities from 750 pcs - 2.67 EUR
Net price for quantities from 1000 pcs - 2.16 EURGross price for quantities from 1000 pcs - 2.59 EUR
Net price for quantities from 1250 pcs - 2.09 EURGross price for quantities from 1250 pcs - 2.51 EUR
Packaging method by the manufacturer:Tray = 50 pcsCardboard = 500 pcs