+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D419-Q1AA

Microswitch SNAP ACTION; 0.1A/250VAC; without lever; SPDT; Pos: 2


Manufacturer: ZF

Manufacturer part number:
D419-Q1AA
TME Symbol:
D419-Q1AA

Specification

Manufacturer
ZF
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
0.1A / 250V AC
Switches features
without lever
Contacts configuration
SPDT
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
D4
Stable positions number
1
IP rating
IP40
Leads
connectors
Leads dimensions
4.8x0.8mm
Body dimensions
27.8x10.3x15.9mm
Mechanical durability
1000000 cycles
Operating temperature
-40...85°C
Operating Force
0.45N
Electrical life
50000 cycles
Contact material
AuAgPt
Gross weight10 g
Certificates
See other products in this category: Microswitches SNAP ACTION ZF,
See other products from this series.:
*
D419-Q1AA
0 in TME stock
Net price for quantities from 300 pcs - 1.33 USDGross price for quantities from 300 pcs - 1.59 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.