Microswitch SNAP ACTION; Manufacturer: ZF; Manufacturer series: D4

Microswitch SNAP ACTION; Manufacturer: ZF; Manufacturer series: D4, D413-V1RA, D413-V3AA |EN|
Manufacturer
Type of switchmicroswitch SNAP ACTION
Positions2
Manufacturer seriesD4
Contacts layoutSPDT
Body dimensions27.8x10.3x15.9mm
Switch. method*ON-(ON)
IP ratingIP40
* the position in bracket indicates momentary position.

Symbol Operating temperature Body col. AC load rating @R* Operating Force Leads Features Mechanical durability Elect. life Contact material Leads dimensions
[°C] [N] [mm]
D413-V1RA -40...85 - 0.1A / 250V AC 1.7 connectors with lever (with roller) 1000000 cycles 50000 cycles AuAgPt 6.3x0.8
D413-V3AA -40...85 black 0.1A / 250V AC 1.7 connectors without lever 1000000 cycles 50000 cycles AuAgPt 6.3x0.8
D413-V3LD -40...85 - 0.1A / 250V AC 1.7 connectors with lever 1000000 cycles 50000 cycles AuAgPt 6.3x0.8
D413-V3RD -40...85 - 0.1A / 250V AC 1.7 connectors with lever (with roller) 1000000 cycles 50000 cycles AuAgPt 6.3x0.8
D419-Q1AA -40...85 - 0.1A / 250V AC 0.45 connectors without lever 1000000 cycles 50000 cycles AuAgPt 4.8x0.8
D419-Q1LD -40...85 - 0.1A / 250V AC 0.45 connectors with lever 1000000 cycles 50000 cycles AuAgPt 4.8x0.8
D419-V3AA -40...85 black 0.1A / 250V AC 0.45 connectors without lever 1000000 cycles 50000 cycles AuAgPt 6.3x0.8
D41R-V1AA -40...125 - 0.1A / 250V AC 0.45 connectors without lever 1000000 cycles 50000 cycles AuAgPt 6.3x0.8
D439-V3AA -40...85 - 6A / 250V AC 0.45 connectors without lever 250000 cycles 50000 cycles AgNi 6.3x0.8
D443-V3LD -40...85 - 10A / 250V AC 2.85 connectors with lever (with roller) 1000000 cycles 50000 cycles AgNi 6.3x0.8
D449-V3AA -40...85 black 10A / 250V AC 0.75 connectors without lever 250000 cycles 50000 cycles AgNi 6.3x0.8
D44M-V1RD -40...125 - 10A / 250V AC 0.75 connectors with lever (with roller) 250000 cycles 50000 cycles AgNi 6.3x0.8
D453-B8AA -40...85 black 16A / 250V AC 4 for soldering without lever 1000000 cycles 50000 cycles AgNi -
D453-P4AA -40...85 - 16A / 250V AC 4 for PCB without lever 1000000 cycles 50000 cycles AgNi -
D453-V1AA -40...85 - 16A / 250V AC 4 connectors without lever 1000000 cycles 50000 cycles AgNi 6.3x0.8
D453-V1RA -40...85 black 16A / 250V AC 4 connectors with lever (with roller) 1000000 cycles 50000 cycles AgNi 6.3x0.8
D453-V3LL -40...85 black 16A / 250V AC 4 connectors with lever 1000000 cycles 50000 cycles AgNi 6.3x0.8
D459-B8AA -40...85 black 16A / 250V AC 1 for soldering without lever 250000 cycles 50000 cycles AgNi -
D459-B8LD -40...85 - 16A / 250V AC 1 for soldering with lever 250000 cycles 50000 cycles AgNi -
D459-PAAA -40...85 - 16A / 250V AC 1 for PCB without lever 250000 cycles 50000 cycles AgNi -
D459-PBAA -40...85 - 16A / 250V AC 1 for PCB without lever 250000 cycles 50000 cycles AgNi -
D459-V3AA -40...85 black 16A / 250V AC 1 connectors without lever 250000 cycles 50000 cycles AgNi 6.3x0.8
D459-V3LD -40...85 black 16A / 250V AC 1 connectors with lever 250000 cycles 50000 cycles AgNi 6.3x0.8
D459-V3LL -40...85 black 16A / 250V AC 1 connectors with lever 250000 cycles 50000 cycles AgNi 6.3x0.8
D459-V3RA -40...85 black 16A / 250V AC 1 connectors with lever (with roller) 250000 cycles 50000 cycles AgNi 6.3x0.8
D459-V3RD -40...85 black 16A / 250V AC 1 connectors with lever (with roller) 250000 cycles 50000 cycles AgNi 6.3x0.8
D45U-V3LD -40...150 - 16A / 250V AC 1 connectors with lever 250000 cycles 50000 cycles AgNi 6.3x0.8
D45U-V3LL -40...150 - 16A / 250V AC 1 connectors with lever 250000 cycles 50000 cycles AgNi 6.3x0.8
D45U-V3RA -40...150 black 16A / 250V AC 1 connectors with lever (with roller) 250000 cycles 50000 cycles AgNi 6.3x0.8
D489-S1AA -40...85 - 21A / 250V AC 1.5 for soldering without lever 250000 cycles 10000 cycles AgNi -
D489-V3AA -40...85 black 21A / 250V AC 1.5 connectors without lever 250000 cycles 10000 cycles AgNi 6.3x0.8
D489-V3LD -40...85 black 21A / 250V AC 1.5 connectors with lever 250000 cycles 10000 cycles AgNi 6.3x0.8
D489-V3RA -40...85 - 21A / 250V AC 1.5 connectors with lever (with roller) 250000 cycles 10000 cycles AgNi 6.3x0.8
D489-V3RD -40...85 - 21A / 250V AC 1.5 connectors with lever (with roller) 250000 cycles 10000 cycles AgNi 6.3x0.8
* at resistive load