+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D453-P4AA

Microswitch SNAP ACTION; 16A/250VAC; without lever; SPDT; Pos: 2

Manufacturer: ZF

Manufacturer part number:
D453-P4AA
TME Symbol:
D453-P4AA

Specification

Manufacturer
ZF
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
16A / 250V AC
Switches features
without lever
Contacts configuration
SPDT
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
D4
Stable positions number
1
IP rating
IP40
Leads
for PCB
Body dimensions
27.8x10.3x15.9mm
Mechanical durability
1000000 cycles
Operating temperature
-40...85°C
Operating Force
4N
Electrical life
50000 cycles
Contact material
AgNi
Gross weight10 g
Certificates
See other products in this category: Microswitches SNAP ACTION ZF,
See other products from this series.:
*
D453-P4AA
0 in TME stock
Net price for quantities from 5000 pcs - 1.04 USDGross price for quantities from 5000 pcs - 1.04 USD
No. of pieces (Multiplicity: 200)