+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D489-V3RA

Microswitch SNAP ACTION; 21A/250VAC; with lever (with roller)

Manufacturer: ZF

Manufacturer part number:
D489-V3RA
TME Symbol:
D489-V3RA

Specification

Manufacturer
ZF
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
21A / 250V AC
Switches features
with lever (with roller)
Contacts configuration
SPDT
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
D4
Stable positions number
1
IP rating
IP40
Leads
connectors
Leads dimensions
6.3x0.8mm
Body dimensions
27.8x10.3x15.9mm
Mechanical durability
250000 cycles
Operating temperature
-40...85°C
Operating Force
1.5N
Electrical life
10000 cycles
Contact material
AgNi
Gross weight7.85 g
Certificates
See other products in this category: Microswitches SNAP ACTION ZF,
See other products from this series.:
*
D489-V3RA
132 in TME stock
Net price for quantities from 1 pcs - 3.24 EURGross price for quantities from 1 pcs - 3.24 EUR
Net price for quantities from 10 pcs - 2.98 EURGross price for quantities from 10 pcs - 2.98 EUR
Net price for quantities from 25 pcs - 2.85 EURGross price for quantities from 25 pcs - 2.85 EUR
Net price for quantities from 100 pcs - 2.70 EURGross price for quantities from 100 pcs - 2.70 EUR
Net price for quantities from 600 pcs - 2.44 EURGross price for quantities from 600 pcs - 2.44 EUR
Net price for quantities from 2600 pcs - 1.89 EURGross price for quantities from 2600 pcs - 1.89 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 40 pcsTray = 50 pcsCardboard = 200 pcs