+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D45U-V3LL

Microswitch SNAP ACTION; 16A/250VAC; with lever; SPDT; ON-(ON)


Manufacturer: ZF

Manufacturer part number:
D45U-V3LL
TME Symbol:
D45U-V3LL

Specification

Manufacturer
ZF
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
16A / 250V AC
Switches features
with lever
Contacts configuration
SPDT
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
D4
Stable positions number
1
IP rating
IP40
Leads
connectors
Leads dimensions
6.3x0.8mm
Body dimensions
27.8x10.3x15.9mm
Mechanical durability
250000 cycles
Operating temperature
-40...150°C
Operating Force
1N
Electrical life
50000 cycles
Contact material
AgNi
Gross weight9.42 g
Certificates
See other products in this category: Microswitches SNAP ACTION ZF,
See other products from this series.:
*
D45U-V3LL
205 in TME stock
Net price for quantities from 1 pcs - 1.29 GBPGross price for quantities from 1 pcs - 1.29 GBP
Net price for quantities from 160 pcs - 1.03 GBPGross price for quantities from 160 pcs - 1.03 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 40 pcsCardboard = 160 pcs