+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D45U-V3RA

Microswitch SNAP ACTION; 16A/250VAC; with lever (with roller)


Manufacturer: ZF

Manufacturer part number:
D45U-V3RA
TME Symbol:
D45U-V3RA

Specification

Manufacturer
ZF
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
16A / 250V AC
Switches features
with lever (with roller)
Contacts configuration
SPDT
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
D4
Stable positions number
1
IP rating
IP40
Leads
connectors
Leads dimensions
6.3x0.8mm
Body dimensions
27.8x10.3x15.9mm
Mechanical durability
250000 cycles
Operating temperature
-40...150°C
Operating Force
1N
Electrical life
50000 cycles
Contact material
AgNi
Body colour
black
Gross weight8.88 g
Certificates
See other products in this category: Microswitches SNAP ACTION ZF,
See other products from this series.:
*
D45U-V3RA
351 in TME stock
Net price for quantities from 1 pcs - 3.50 EURGross price for quantities from 1 pcs - 3.50 EUR
Net price for quantities from 10 pcs - 3.12 EURGross price for quantities from 10 pcs - 3.12 EUR
Net price for quantities from 25 pcs - 2.66 EURGross price for quantities from 25 pcs - 2.66 EUR
Net price for quantities from 50 pcs - 2.18 EURGross price for quantities from 50 pcs - 2.18 EUR
Net price for quantities from 100 pcs - 1.79 EURGross price for quantities from 100 pcs - 1.79 EUR
Net price for quantities from 200 pcs - 1.61 EURGross price for quantities from 200 pcs - 1.61 EUR
Net price for quantities from 250 pcs - 1.60 EURGross price for quantities from 250 pcs - 1.60 EUR
Net price for quantities from 2600 pcs - 1.49 EURGross price for quantities from 2600 pcs - 1.49 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcs