+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D489-V3RD

Microswitch SNAP ACTION; 21A/250VAC; with lever (with roller)


Manufacturer: ZF

Manufacturer part number:
D489-V3RD
TME Symbol:
D489-V3RD

Specification

Manufacturer
ZF
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
21A / 250V AC
Switches features
with lever (with roller)
Contacts configuration
SPDT
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
D4
Stable positions number
1
IP rating
IP40
Leads
connectors
Leads dimensions
6.3x0.8mm
Body dimensions
27.8x10.3x15.9mm
Mechanical durability
250000 cycles
Operating temperature
-40...85°C
Operating Force
1.5N
Electrical life
10000 cycles
Contact material
AgNi
Gross weight9.37 g
Certificates
See other products in this category: Microswitches SNAP ACTION ZF,
See other products from this series.:
*
D489-V3RD
156 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.84 EURGross price for quantities from 1 pcs - 2.84 EUR
Net price for quantities from 80 pcs - 2.54 EURGross price for quantities from 80 pcs - 2.54 EUR
Net price for quantities from 120 pcs - 2.46 EURGross price for quantities from 120 pcs - 2.46 EUR
Net price for quantities from 160 pcs - 2.38 EURGross price for quantities from 160 pcs - 2.38 EUR
Net price for quantities from 200 pcs - 2.32 EURGross price for quantities from 200 pcs - 2.32 EUR
Net price for quantities from 400 pcs - 2.09 EURGross price for quantities from 400 pcs - 2.09 EUR
Net price for quantities from 480 pcs - 2.02 EURGross price for quantities from 480 pcs - 2.02 EUR
Net price for quantities from 600 pcs - 1.94 EURGross price for quantities from 600 pcs - 1.94 EUR
Net price for quantities from 800 pcs - 1.85 EURGross price for quantities from 800 pcs - 1.85 EUR
Net price for quantities from 1000 pcs - 1.75 EURGross price for quantities from 1000 pcs - 1.75 EUR
Packaging method by the manufacturer:Tray = 40 pcsCardboard = 160 pcs