+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D449-V3AA

Microswitch SNAP ACTION; 10A/250VAC; without lever; SPDT; Pos: 2


Manufacturer: ZF

Manufacturer part number:
D449-V3AA
TME Symbol:
D449-V3AA

Specification

Manufacturer
ZF
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
10A / 250V AC
Switches features
without lever
Contacts configuration
SPDT
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
D4
Stable positions number
1
IP rating
IP40
Leads
connectors
Leads dimensions
6.3x0.8mm
Body dimensions
27.8x10.3x15.9mm
Mechanical durability
250000 cycles
Operating temperature
-40...85°C
Operating Force
0.75N
Electrical life
50000 cycles
Contact material
AgNi
Body colour
black
Gross weight6.78 g
Certificates
See other products in this category: Microswitches SNAP ACTION ZF,
See other products from this series.:
*
D449-V3AA
196 in TME stock
Net price for quantities from 1 pcs - 1.67 USDGross price for quantities from 1 pcs - 2.00 USD
Net price for quantities from 5 pcs - 1.57 USDGross price for quantities from 5 pcs - 1.89 USD
Net price for quantities from 20 pcs - 1.50 USDGross price for quantities from 20 pcs - 1.80 USD
Net price for quantities from 100 pcs - 1.34 USDGross price for quantities from 100 pcs - 1.61 USD
Net price for quantities from 500 pcs - 1.16 USDGross price for quantities from 500 pcs - 1.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.