+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D459-PAAA

Microswitch SNAP ACTION; 16A/250VAC; without lever; SPDT; Pos: 2


Manufacturer: ZF

Manufacturer part number:
D459-PAAA
TME Symbol:
D459-PAAA

Specification

Manufacturer
ZF
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
16A / 250V AC
Switches features
without lever
Contacts configuration
SPDT
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
D4
Stable positions number
1
IP rating
IP40
Leads
for PCB
Body dimensions
27.8x10.3x15.9mm
Mechanical durability
250000 cycles
Operating temperature
-40...85°C
Operating Force
1N
Electrical life
50000 cycles
Contact material
AgNi
Gross weight5.4 g
Certificates
See other products in this category: Microswitches SNAP ACTION ZF,
See other products from this series.:
*
D459-PAAA
0 in TME stock
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.
Net price for quantities from 250 pcs - 1.35 USDGross price for quantities from 250 pcs - 1.62 USD
Net price for quantities from 2500 pcs - 1.24 USDGross price for quantities from 2500 pcs - 1.49 USD
Packaging method by the manufacturer:Tray = 50 pcs