+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D459-V3LL

Microswitch SNAP ACTION; 16A/250VAC; with lever; SPDT; ON-(ON)

Manufacturer: ZF

Manufacturer part number:
D459-V3LL
TME Symbol:
D459-V3LL

Specification

Manufacturer
ZF
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
16A / 250V AC
Switches features
with lever
Contacts configuration
SPDT
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
D4
Stable positions number
1
IP rating
IP40
Leads
connectors
Leads dimensions
6.3x0.8mm
Body dimensions
27.8x10.3x15.9mm
Mechanical durability
250000 cycles
Operating temperature
-40...85°C
Operating Force
1N
Electrical life
50000 cycles
Contact material
AgNi
Body colour
black
Gross weight8.33 g
Certificates
See other products in this category: Microswitches SNAP ACTION ZF,
See other products from this series.:
*
D459-V3LL
873 in TME stock
Net price for quantities from 1 pcs - 1.66 GBPGross price for quantities from 1 pcs - 1.99 GBP
Net price for quantities from 5 pcs - 1.56 GBPGross price for quantities from 5 pcs - 1.88 GBP
Net price for quantities from 10 pcs - 1.51 GBPGross price for quantities from 10 pcs - 1.81 GBP
Net price for quantities from 20 pcs - 1.46 GBPGross price for quantities from 20 pcs - 1.75 GBP
Net price for quantities from 32 pcs - 1.42 GBPGross price for quantities from 32 pcs - 1.70 GBP
Net price for quantities from 64 pcs - 1.34 GBPGross price for quantities from 64 pcs - 1.61 GBP
Net price for quantities from 160 pcs - 1.25 GBPGross price for quantities from 160 pcs - 1.49 GBP
Net price for quantities from 320 pcs - 1.20 GBPGross price for quantities from 320 pcs - 1.44 GBP
Net price for quantities from 480 pcs - 1.18 GBPGross price for quantities from 480 pcs - 1.41 GBP
Net price for quantities from 1600 pcs - 1.12 GBPGross price for quantities from 1600 pcs - 1.34 GBP
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 32 pcsCardboard = 160 pcs