+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

D459-V3RD

Microswitch SNAP ACTION; 16A/250VAC; with lever (with roller)


Manufacturer: ZF

Manufacturer part number:
D459-V3RD
TME Symbol:
D459-V3RD

Specification

Manufacturer
ZF
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
16A / 250V AC
Switches features
with lever (with roller)
Contacts configuration
SPDT
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
D4
Stable positions number
1
IP rating
IP40
Leads
connectors
Leads dimensions
6.3x0.8mm
Body dimensions
27.8x10.3x15.9mm
Mechanical durability
250000 cycles
Operating temperature
-40...85°C
Operating Force
1N
Electrical life
50000 cycles
Contact material
AgNi
Body colour
black
Gross weight8.1 g
Certificates
See other products in this category: Microswitches SNAP ACTION ZF,
See other products from this series.:
*
D459-V3RD
325 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.19 EURGross price for quantities from 1 pcs - 3.83 EUR
Net price for quantities from 5 pcs - 2.96 EURGross price for quantities from 5 pcs - 3.55 EUR
Net price for quantities from 10 pcs - 2.75 EURGross price for quantities from 10 pcs - 3.30 EUR
Net price for quantities from 25 pcs - 2.44 EURGross price for quantities from 25 pcs - 2.92 EUR
Net price for quantities from 40 pcs - 2.29 EURGross price for quantities from 40 pcs - 2.74 EUR
Net price for quantities from 80 pcs - 2.14 EURGross price for quantities from 80 pcs - 2.56 EUR
Net price for quantities from 160 pcs - 2.01 EURGross price for quantities from 160 pcs - 2.42 EUR
Packaging method by the manufacturer:Tray = 40 pcsCardboard = 160 pcs