+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D489-S1AA

Microswitch SNAP ACTION; 21A/250VAC; without lever; SPDT; Pos: 2

Manufacturer: ZF

Manufacturer part number:
D489-S1AA
TME Symbol:
D489-S1AA

Specification

Manufacturer
ZF
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
21A / 250V AC
Switches features
without lever
Contacts configuration
SPDT
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
D4
Stable positions number
1
IP rating
IP40
Leads
for soldering
Body dimensions
27.8x10.3x15.9mm
Mechanical durability
250000 cycles
Operating temperature
-40...85°C
Operating Force
1.5N
Electrical life
10000 cycles
Contact material
AgNi
Gross weight10 g
Certificates
See other products in this category: Microswitches SNAP ACTION ZF,
See other products from this series.:
*
D489-S1AA
0 in TME stock
Net price for quantities from 5100 pcs - 1.23 EURGross price for quantities from 5100 pcs - 1.47 EUR
No. of pieces (Multiplicity: 5 100)
Minimum order quantity: 5 100.
Multiplicity: 5 100.