+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D4890

Relay: solid state; Ucntrl: 4÷32VDC; 90A; 48÷530VAC; 1-phase; IP00


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
D4890
TME Symbol:
D4890

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
90A
Switched voltage
48...530V AC
Relay variant
1-phase
Body dimensions
57.3x44.5x22.6mm
Switching method
zero voltage switching
IP rating
IP00
Operating temperature
-40...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight75.28 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
*
D4890
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 109.53 USDGross price for quantities from 1 pcs - 131.44 USD
Net price for quantities from 10 pcs - 104.32 USDGross price for quantities from 10 pcs - 125.18 USD
Net price for quantities from 50 pcs - 99.58 USDGross price for quantities from 50 pcs - 119.49 USD
Net price for quantities from 100 pcs - 96.65 USDGross price for quantities from 100 pcs - 115.98 USD