+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D4D12

Relay: solid state; Ucntrl: 3.5÷32VDC; 12A; 1÷400VDC; 1-DCL


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
D4D12
TME Symbol:
D4D12

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
3.5...32V DC
Max. operating current
12A
Switched voltage
1...400V DC
Relay variant
current source
Manufacturer series
1-DCL
Body dimensions
44.5x57.3x22.6mm
Switching method
instantaneous switching
Leads
screw
Operating temperature
-40...100°C
Caution!
  • Maximal load current with use of suitable heatsink
Dimensions
Gross weight86.83 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
D4D12
17 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 131.04 USDGross price for quantities from 1 pcs - 157.26 USD
Net price for quantities from 25 pcs - 119.10 USDGross price for quantities from 25 pcs - 142.92 USD
Net price for quantities from 50 pcs - 112.10 USDGross price for quantities from 50 pcs - 134.52 USD