+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

D53TP50D

Relay: solid state; 50A; Uswitch: 48÷530VAC; 3-phase; IP00


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
D53TP50D
TME Symbol:
D53TP50D

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
50A
Switched voltage
48...530V AC
Relay variant
3-phase
Switching method
zero voltage switching
Body dimensions
103.8x73.4x30mm
IP rating
IP00
Manufacturer series
53TP-IP00
Operating temperature
-40...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Dimensions
Gross weight331.43 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Three Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
D53TP50D
19 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 258.30 USDGross price for quantities from 1 pcs - 309.95 USD
Net price for quantities from 5 pcs - 240.84 USDGross price for quantities from 5 pcs - 289.00 USD
Net price for quantities from 10 pcs - 229.56 USDGross price for quantities from 10 pcs - 275.47 USD
Net price for quantities from 25 pcs - 215.02 USDGross price for quantities from 25 pcs - 258.03 USD
Net price for quantities from 50 pcs - 206.25 USDGross price for quantities from 50 pcs - 247.50 USD