+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D5B-1015

Limit switch; SPST-NC; max.30VDC; cables; 5m; IP67; -10÷70°C


Manufacturer: OMRON

Manufacturer part number:
D5B-1015
TME Symbol:
D5B-1015

Specification

Manufacturer
OMRON
Type of sensor
limit switch
Output configuration
SPST-NC
Switched voltage
max. 30V DC
Connection
cables
Lead length
5m
IP rating
IP67
Operating temperature
-10...70°C
DC contacts rating @R
30mA / 30V DC
Switches features
snap action contacts
Switch housing
M10
Gross weight87 g
Certificates
EAN code4536853227708
See other products in this category: Limit Switches OMRON,
*
D5B-1015
0 in TME stock
Net price for quantities from 1 pcs - 170.49 USDGross price for quantities from 1 pcs - 204.58 USD
Net price for quantities from 5 pcs - 159.12 USDGross price for quantities from 5 pcs - 190.95 USD
Net price for quantities from 10 pcs - 147.76 USDGross price for quantities from 10 pcs - 177.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.