+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

D5D07

Relay: solid state; Ucntrl: 3.5÷32VDC; 7A; 1÷500VDC; 1-DCL


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
D5D07
TME Symbol:
D5D07

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
3.5...32V DC
Max. operating current
7A
Switched voltage
1...500V DC
Relay variant
current source
Manufacturer series
1-DCL
Body dimensions
44.5x57.3x22.6mm
Switching method
instantaneous switching
Leads
screw
Operating temperature
-40...100°C
Caution!
  • Maximal load current with use of suitable heatsink
Dimensions
Gross weight114.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
D5D07
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 107.61 USDGross price for quantities from 1 pcs - 129.14 USD
Net price for quantities from 10 pcs - 100.45 USDGross price for quantities from 10 pcs - 120.54 USD
Net price for quantities from 25 pcs - 94.23 USDGross price for quantities from 25 pcs - 113.07 USD
Net price for quantities from 50 pcs - 88.79 USDGross price for quantities from 50 pcs - 106.55 USD